text.skipToContent text.skipToNavigation

Manufacturer Part #

74AUP1G02SE-7

74AUP Series 3.6 V 4 mA Surface Mount Single 2 Input Positive NOR Gate - SOT-353

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated 74AUP1G02SE-7 - Technical Attributes
Attributes Table
Logic Circuit: NOR Gate
No of Functions / Channels: 1
Output Characteristics: Push-Pull
Supply Voltage-Nom: 0.8V to 3.6V
Propagation Delay: 2.9ns
Operating Temperature: -40°C to +125°C
Capacitance: 1.5pF
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -4mA
Low Level Output Current: 4mA
No of Pins: 5
Quiescent Current: 0.5µA
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$186.30
USD
Quantity
Unit Price
3,000
$0.0621
9,000
$0.0605
12,000
$0.0601
30,000
$0.0588
45,000+
$0.0576
Product Variant Information section