text.skipToContent text.skipToNavigation

Manufacturer Part #

74AUP1G04SE-7

74AUP Series 3.6 V Surface Mount Single Inverter Gate - SOT-353

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Diodes Incorporated 74AUP1G04SE-7 - Technical Attributes
Attributes Table
No of Functions / Channels: 1
Supply Voltage-Nom: 0.8V to 3.6V
Supply Current: 0.5µA to 0.9µA
Capacitance: 6.5pF
No of Inputs: 1
High Level Output Current: 4mA
Low Level Output Current: 4mA
No of Pins: 5
Quiescent Current: 500nA
Moisture Sensitivity Level: 1
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
156,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$187.20
USD
Quantity
Unit Price
3,000
$0.0624
9,000
$0.0608
12,000
$0.0604
30,000
$0.0591
45,000+
$0.0579
Product Variant Information section