text.skipToContent text.skipToNavigation

Manufacturer Part #

74AUP1G11GW,125

74AUP Series 0.8 to 3.6 V 3-Input AND Gate Surface Mount - SC-88

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74AUP1G11GW,125 - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 0.8V to 3.6V
Power Dissipation: 0.25W
Propagation Delay: 4.3ns
Operating Temperature: -40°C to +125°C
Capacitance: 0.8pF
No of Inputs: 3
No of Outputs: Single
High Level Output Current: -4mA
Low Level Output Current: 4mA
No of Pins: 6
Quiescent Current: 0.5µA
Moisture Sensitivity Level: 1
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
15000
Multiple Of:
3000
Total
$1,227.00
USD
Quantity
Unit Price
3,000
$0.0867
6,000
$0.0852
9,000
$0.0844
12,000
$0.0837
15,000+
$0.0818
Product Variant Information section