Manufacturer Part #
74LVC1G00SE-7
74LVC1G00 Series 5.5 V Surface Mount Single 2 Input Positive Nand Gate - SOT-353
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-353 (SC-88A, SC-70-5) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2537 | ||||||||||
Product Specification Section
Diodes Incorporated 74LVC1G00SE-7 - Technical Attributes
Attributes Table
| Logic Circuit: | NAND Gate |
| No of Functions / Channels: | 1 |
| Supply Voltage-Nom: | 1.65V to 5.5V |
| Package Style: | SOT-353 (SC-88A, SC-70-5) |
| Mounting Method: | Surface Mount |
Features & Applications
The 74LVC1G00SE-7 is a Single 2-input positive NAND Gate with a standard push-pull output and with Low CMOS Power Dissipation.
Features and Benefits:
- Wide Supply Voltage Range from 1.65 to 5.5V
- ± 24mA Output Drive at 3.3 V
- IOFF Supports Partial-Power-Down Mode Operation
- Inputs accept up to 5.5 V
- ESD Protection Exceeds JESD 22
- 200-V Machine Model (A115-A)
- 2000-V Human Body Model (A114-A)
- 1000-V Charged-Device Model (C101)
- Latch-Up Exceeds 100mA per JESD 78, Class II
- Range of Package Options
- Direct Interface with TTL Levels
- All packages assembled with “Green” Molding Compound (no Br, Sb)
- Lead Free Finish/ RoHS Compliant
Applications:
- Voltage Level Shifting
- General Purpose Logic
- Power Down Signal Isolation
- Wide array of products such as.
- PCs, networking, notebooks, netbooks, PDAs
- Computer peripherals, hard drives, CD/DVD ROM
- TV, DVD, DVR, set top box
- Cell Phones, Personal Navigation / GPS
- MP3 players ,Cameras, Video Recorders
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
3,000
$0.0296
9,000
$0.0289
15,000
$0.0286
60,000
$0.0277
90,000+
$0.0272
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount