text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G14W5-7

74LVC1G14 Series 5.5 V Surface Mount Single Schmitt-Trigger Inverter - SOT-25

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
Diodes Incorporated 74LVC1G14W5-7 - Technical Attributes
Attributes Table
Logic Circuit: Inverter
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Propagation Delay: 6.5ns
Operating Temperature: -40°C to +125°C
No of Inputs: 1
No of Outputs: Single
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 5
Quiescent Current: 10µA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
21,000
USA:
21,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$98.40
USD
Quantity
Unit Price
3,000
$0.0328
9,000
$0.032
15,000
$0.0317
60,000
$0.0307
90,000+
$0.0301
Product Variant Information section