text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7S86M5X

NC7S86 Series 6 V SMT TinyLogic HS 2-Input Exclusive-OR Gate - SOT-23-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
onsemi NC7S86M5X - Technical Attributes
Attributes Table
Logic Circuit: Exclusive OR GATE
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
Power Dissipation: 225mW
Propagation Delay: 7ns
Operating Temperature: -40°C to +85°C
Capacitance: 2pF
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -2.6mA
Low Level Output Current: 2.6mA
No of Pins: 5
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  SC-74A (TSOP-5)
Mounting Method: Surface Mount
Features & Applications

The NC7S86M5X is a Part of NC7S86 Series 2-Input high performance CMOS Exclusive-OR Gate. Operating Temperature Ranges from -40°C to 85°C and its available in SOT-23-5 Package. 
 
Product Features:

  • Space saving SOT23 or SC70 5-lead package
  • Ultra small MicroPak Pb-Free leadless package
  • High speed tPD 4.5 ns typ
  • Low Quiescent Power ICC <1 µA
  • Balanced Output Drive 2 mA IOL, -2 mA IOH
  • Broad VCC Operating Range 2 V-6 V
  • Balanced Propagation Delays
  • Specified for 3 V operation

Applications:

  • Automation
  • Camcorder
  • Desktop PC
  • LCD Monitor
  • Graphic Card
  • Test and Measurement
  • Mobile Handsets
  • Printers
  • Medical Electronics/Devices
  • Consumer appliances
Pricing Section
Global Stock:
0
USA:
0
51,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
27000
Multiple Of:
3000
Total
$756.00
USD
Quantity
Unit Price
3,000
$0.029
9,000
$0.0283
15,000
$0.028
60,000
$0.0272
90,000+
$0.0266
Product Variant Information section