Manufacturer Part #
NL17SZ07XV5T2G
NL17SZ07 Series 5.5 V Single Non Inverting Open Drain Buffer - SOT-553
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:SOT-553 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2544 | ||||||||||
Product Specification Section
onsemi NL17SZ07XV5T2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NL17SZ07XV5T2G - Technical Attributes
Attributes Table
| Logic Circuit: | Non-Inverting Buffer |
| No of Functions / Channels: | 1 |
| Output Characteristics: | O-DRN |
| Supply Voltage-Nom: | 1.65V to 5.5V |
| Package Style: | SOT-553 |
| Mounting Method: | Surface Mount |
Features & Applications
The NL17SZ07XV5T2G is a high performance single non-inverting buffer with open drain outputs operating from a 1.65 to 5.5 V supply, available in a SOT-553 package.
Features:
- Extremely High Speed: tPD 2.5 ns (typical) at VCC = 5 V
- Designed for 1.65 V to 5.5 V VCC Operation, CMOS Compatible
- Over Voltage Tolerant Inputs VIN may be Between 0 and 7.0 V for VCC Between 0.5 and 5.5 V
- TTL Compatible - Interface Capability with 5.0 V TTL Logic with VCC = 2.7 V to 3.6 V
- LVCMOS Compatible
- 24 mA Output Sink Capability, Pullup may be between 0 and 7.0 V
- Near Zero Static Supply Current Substantially Reduces System Power Requirements
- Chip Complexity: FET = 20
- These Devices are Pb-Free and are RoHS Compliant
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q100 Qualified and PPAP Capable
View the List of available NL17SZ07 Series of Open Drain Buffer
Pricing Section
Global Stock:
36,000
USA:
36,000
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
4,000
$0.0231
12,000
$0.0226
20,000
$0.0224
80,000
$0.0217
120,000+
$0.0213
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOT-553
Mounting Method:
Surface Mount