text.skipToContent text.skipToNavigation

Manufacturer Part #

NL17SZ74USG

NL17SZ74 Series 7 V Differential Surface Mount D-Type, Flip Flop IC - US-8

Product Specification Section
onsemi NL17SZ74USG - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
No of Functions / Channels: 1
Output Characteristics: Differential
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 250mW
Propagation Delay: 2.6ns
Operating Temperature: -55°C to +125°C
Capacitance: 7pF
No of Inputs: 1
No of Outputs: Single
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 8
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  US-8
Mounting Method: Surface Mount
Features & Applications

The NL17SZ74 is a high performance, full function Edge triggered D Flip Flop, with all the features of a standard logic device such as the 74LCX74.

Key Features:

  • Extremely High Speed: tPD 2.6 ns (typical) at VCC = 5.0 V
  • Designed for 1.65 V to 5.5 V VCC Operation
  • 5.0 V Tolerant Inputs - Interface Capability with 5.0 V TTL Logic
  • LVTTL Compatible
  • LVCMOS Compatible
  • 24 mA Balanced Output Sink and Source Capability
  • Near Zero Static Supply Current (10 µA) Substantially Reduces System Power Requirements
  • Replacement for NC7SZ74
  • Tiny Ultra Small Package Only 2.1 X 3.0 mm
  • High ESD Ratings:
    • 2000 V Human Body Model
    • 200 V Machine Model
  • Chip Complexity: FET = 64
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$2,052.00
USD
Quantity
Unit Price
3,000
$0.175
6,000
$0.173
9,000
$0.172
12,000
$0.171
15,000+
$0.168