text.skipToContent text.skipToNavigation

Référence fabricant

NL17SZ74USG

NL17SZ74 Series 7 V Differential Surface Mount D-Type, Flip Flop IC - US-8

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Code de date: 2612
Product Specification Section
onsemi NL17SZ74USG - Caractéristiques techniques
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
No of Functions / Channels: 1
Output Characteristics: Differential
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 250mW
Propagation Delay: 2.6ns
Operating Temperature: -55°C to +125°C
Capacitance: 7pF
No of Inputs: 1
No of Outputs: Single
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 8
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Style d'emballage :  US-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The NL17SZ74 is a high performance, full function Edge triggered D Flip Flop, with all the features of a standard logic device such as the 74LCX74.

Key Features:

  • Extremely High Speed: tPD 2.6 ns (typical) at VCC = 5.0 V
  • Designed for 1.65 V to 5.5 V VCC Operation
  • 5.0 V Tolerant Inputs - Interface Capability with 5.0 V TTL Logic
  • LVTTL Compatible
  • LVCMOS Compatible
  • 24 mA Balanced Output Sink and Source Capability
  • Near Zero Static Supply Current (10 µA) Substantially Reduces System Power Requirements
  • Replacement for NC7SZ74
  • Tiny Ultra Small Package Only 2.1 X 3.0 mm
  • High ESD Ratings:
    • 2000 V Human Body Model
    • 200 V Machine Model
  • Chip Complexity: FET = 64
  • Pb-Free Packages are Available
Pricing Section
Stock global :
264 000
États-Unis:
264 000
Sur commande :Order inventroy details
192 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
3000
Multiples de :
3000
Total 
345,00 $
USD
Quantité
Prix unitaire
3 000
$0.115
6 000
$0.114
9 000
$0.113
15 000
$0.112
30 000+
$0.11