Manufacturer Part #
STGAP3S6ITR
STGAP3 Series Gate Driver 6A Isolated Capacitive Coupling 5700Vrms 16-SO SMD
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Package Style:SOIC-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2442 | ||||||||||
Product Specification Section
STMicroelectronics STGAP3S6ITR - Technical Attributes
Attributes Table
| No of Functions / Channels: | 1 |
| Output Characteristics: | Push-Pull |
| Operating Temperature: | -40°C to +125°C |
| No of Inputs: | 2 |
| No of Outputs: | Single |
| High Level Output Current: | 6A |
| Low Level Output Current: | 6A |
| No of Pins: | 16 |
| Quiescent Current: | 6mA |
| Moisture Sensitivity Level: | 3 |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
200
USA:
200
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
SOIC-16
Mounting Method:
Surface Mount