text.skipToContent text.skipToNavigation

Manufacturer Part #

NL37WZ17USG

NL37WZ17 Series 1.65 to 5.5 V Triple Non Inverting Schmitt Trigger Buffer - US-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NL37WZ17USG - Technical Attributes
Attributes Table
Logic Circuit: Non-Inverting Buffer
No of Functions / Channels: 3
Supply Voltage-Nom: 1.65V to 5.5V
Package Style:  US-8
Mounting Method: Surface Mount
Features & Applications

The NL37WZ17 is a high performance buffer with Schmitt−Trigger inputs operating from a 1.65 to 5.5 V supply. The NL37WZ17 can be used as a line receiver which will receive slow input signals. The NL37WZ17 is capable of transforming slowly changing input signals into sharply defined, jitter−free output signals.

In addition, it has a greater noise margin than conventional inverters. The NL37WZ17 has hysteresis between the positive−going and the negative−going input thresholds (typically 1.0 V) which is determined internally by transistor ratios and is essentially insensitive to temperature and supply voltage variations.

Key Features:

  • Designed for 1.65 V to 5.5 V VCC Operation
  • Over Voltage Tolerant Inputs and Outputs
  • LVTTL Compatible − Interface Capability with 5 V TTL Logic with VCC = 3 V
  • LVCMOS Compatible
  • 24 mA Balanced Output Sink and Source Capability
  • Near Zero Static Supply Current Substantially Reduces System Power Requirements
  • Current Drive Capability is 24 mA at the Outputs
  • Chip Complexity: FET = 94
  • Pb−Free Package is Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$2,016.00
USD
Quantity
Unit Price
3,000
$0.172
6,000
$0.17
9,000
$0.169
12,000
$0.168
15,000+
$0.165
Product Variant Information section