text.skipToContent text.skipToNavigation

Manufacturer Part #

2309NZ-1HDCG

Nine Output 3.3V Clock Buffer

ECAD Model:
Mfr. Name: SiTime
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
SiTime 2309NZ-1HDCG - Technical Attributes
Attributes Table
Type: Clock Buffer
Input Capacitance: 7pF
Clock Input Frequency - Max: 133.33MHz
Clock Output Frequency - Max: 133.33MHz
Supply Voltage-Nom: 3V to 3.6V
Input Type: LVCMOS
Output Type: LVCMOS
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
192
USA:
192
768
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
48
Multiple Of:
48
Total
$160.32
USD
Quantity
Unit Price
48
$3.34
96
$3.31
192
$3.28
240
$3.27
720+
$3.20
Product Variant Information section