Manufacturer Part #
5P35021B-000NDGI
Clock Generators Support Products 5P35021B-000 OTP PROGRAMMABLE CLOCK
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:624 per Bulk Package Style:DFN-20 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas 5P35021B-000NDGI - Technical Attributes
Attributes Table
| Type: | Generator |
| Interface Type: | I2C |
| Input Capacitance: | 7pF |
| Clock Input Frequency - Max: | 125MHz |
| Clock Output Frequency - Max: | 500MHz |
| Supply Voltage-Nom: | 1.71V to 3.465V |
| Input Type: | LVCMOS |
| Output Type: | LVCMOS |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | DFN-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
624
$1.22
1,248
$1.21
1,872
$1.20
3,120+
$1.19
Product Variant Information section
Available Packaging
Package Qty:
624 per Bulk
Package Style:
DFN-20
Mounting Method:
Surface Mount