text.skipToContent text.skipToNavigation

Manufacturer Part #

5P50901NBGI8

IDT5P50901 Series 3.63 V 25 MHz Spread Spectrum Clock Synthesizer - DFN-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 5P50901NBGI8 - Technical Attributes
Attributes Table
Type: Specialty Clock
Input Capacitance: 5pF
Clock Input Frequency - Max: 25MHz
Clock Output Frequency - Max: 25MHz
Supply Voltage-Nom: 1.7V to 3.63V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -50°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,380.00
USD
Quantity
Unit Price
3,000+
$1.46
Product Variant Information section