Manufacturer Part #
5V41065PGGI
IDT5V41065 Series 3.465 V 200 MHz 2 Output PCIE GEN1/2 Synthesizer - TSSOP-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:96 per Tube Package Style:TSSOP-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas 5V41065PGGI - Technical Attributes
Attributes Table
| Type: | Synthesizer |
| Input Capacitance: | 7pF |
| Clock Input Frequency - Max: | 25MHz |
| Clock Output Frequency - Max: | 200MHz |
| Supply Voltage-Nom: | 3.135V to 3.465V |
| Output Type: | HCSL |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
96
$1.88
288
$1.86
480
$1.84
960
$1.83
1,920+
$1.80
Product Variant Information section
Available Packaging
Package Qty:
96 per Tube
Package Style:
TSSOP-16
Mounting Method:
Surface Mount