text.skipToContent text.skipToNavigation

Manufacturer Part #

5V41235NLG8

PCIE 1/2/3 SYNTHESIZER

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 5V41235NLG8 - Technical Attributes
Attributes Table
Type: Synthesizer
Input Capacitance: 7pF
Clock Input Frequency - Max: 25MHz
Clock Output Frequency - Max: 200MHz
Supply Voltage-Nom: 3.135V to 3.465V
Output Type: HCSL
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,375.00
USD
Quantity
Unit Price
2,500+
$1.75
Product Variant Information section