text.skipToContent text.skipToNavigation

Manufacturer Part #

8L30110NLGI8

Clock Buffer 10 LVCMOS LVTTL 200MHz 8MHz to 50MHz

ECAD Model:
Mfr. Name: SiTime
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
SiTime 8L30110NLGI8 - Technical Attributes
Attributes Table
Type: Clock Buffer
Input Capacitance: 2pF
Clock Output Frequency - Max: 200MHz
Supply Voltage-Nom: 1.35V to 3.465V
Input Type: LVCMOS
Output Type: LVCMOS
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  VFQFPN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$4,225.00
USD
Quantity
Unit Price
2,500+
$1.69
Product Variant Information section