Manufacturer Part #
8S89833AKILFT
Low Skew,1-to-4 Differential-to-LVDS Fanout Buffer W/Internal Ter, VFQFPN, T/R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:VFQFPN-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas 8S89833AKILFT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas 8S89833AKILFT - Technical Attributes
Attributes Table
| Type: | Clock Buffer |
| Clock Output Frequency - Max: | 2GHz |
| Supply Voltage-Nom: | 3.3V |
| Input Type: | LVDS/LVPECL |
| Output Type: | LVDS |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | VFQFPN-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500+
$3.98
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
VFQFPN-16
Mounting Method:
Surface Mount