Manufacturer Part #
9ZX21901CKLF
PCIE BUFFER - Z TECH
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:168 per Tray Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas 9ZX21901CKLF - Technical Attributes
Attributes Table
| Type: | Clock Buffer |
| Interface Type: | PCI Express |
| Clock Input Frequency - Max: | 400MHz |
| Supply Voltage-Nom: | 3.135V to 3.465V |
| Output Type: | HCSL |
| Operating Temp Range: | 0°C to 70°C |
| Moisture Sensitivity Level: | 3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
168
$3.94
336
$3.90
504
$3.88
672
$3.87
840+
$3.82
Product Variant Information section
Available Packaging
Package Qty:
168 per Tray
Mounting Method:
Surface Mount