text.skipToContent text.skipToNavigation

Manufacturer Part #

NB4N111KMNR4G

Clock Fanout Buffer, 1:10 Differential, 3.3 V, with HCSL Level Output

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NB4N111KMNR4G - Technical Attributes
Attributes Table
Type: Clock Buffer
Clock Input Frequency - Max: 400MHz
Supply Voltage-Nom: 3V to 3.6V
Input Type: Differential
Output Type: HCSL
Operating Temp Range: -40°C to +70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$10,300.00
USD
Quantity
Unit Price
1,000+
$10.30
Product Variant Information section