text.skipToContent text.skipToNavigation

Manufacturer Part #

PI6LC48S25AZBBIEX

PI6LC4xx: 3.6V 312.5 MHz Next Generation HiFlex Ethernet Network Clock Generator

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI6LC48S25AZBBIEX - Technical Attributes
Attributes Table
Type: Generator
Interface Type: I2C
Input Capacitance: 3.5pF
Clock Output Frequency - Max: 312.5MHz
Supply Voltage-Nom: 2.3V to 3.6V
Input Type: LVPECL
Output Type: LVPECL
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TQFN-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$10,680.00
USD
Quantity
Unit Price
2,000+
$5.34
Product Variant Information section