text.skipToContent text.skipToNavigation

Manufacturer Part #

PI6PCIEB24ZDEX

Clock Buffer 1:4 PCI Express Gen2 Zero Delay Buffer

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code: 2126
Product Specification Section
Pericom Saronix-eCera PI6PCIEB24ZDEX - Technical Attributes
Attributes Table
Type: Clock Buffer
Input Capacitance: 5pF
Clock Output Frequency - Max: 100MHz
Supply Voltage-Nom: 3.135V to 3.465V
Input Type: HCSL
Output Type: HCSL
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TQFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10
Germany:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.04
USD
Quantity
Unit Price
1
$1.04
15
$0.975
100
$0.935
400
$0.905
2,000+
$0.865
Product Variant Information section