Manufacturer Part #
PT7M3808G01TAEX
PT7M3808 Series 6.5 V Open Drain Output Microprocessor Supervisor - SOT-23-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Pericom Saronix-eCera | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-6 (SOT-26) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Pericom Saronix-eCera PT7M3808G01TAEX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Fabrication site and Material Change
03/28/2023 Details and Download
PCN Title: Qualified Additional Wafer Fab Source (SFAB2/JKFAB), Die Revision, Bill of MaterialDESCRIPTION OF CHANGEThis PCN is being issued to notify customers that in order to assure continuity of supply, Diodes Incorporated has qualifiedadditional Diodes internal wafer Fab sources (SFAB2) located in Shanghai, China, and (JKFAB) located in HsinChu, Taiwan.Diodes has also qualified additional Die Revision and Bill of Materials (BOM), Epoxy Die Attach.
Part Status:
Active
Active
Pericom Saronix-eCera PT7M3808G01TAEX - Technical Attributes
Attributes Table
| Type: | Microprocessor Supervisor |
| No of Outputs: | Single |
| Supply Voltage-Max: | 6.5V |
| Output Type: | Open Drain |
| No. of Monitors: | 1 |
| Supply Current-Max: | 6µA |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-23-6 (SOT-26) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.43
6,000+
$0.425
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount