Manufacturer Part #
MC100EP142FAG
MC100EP142 Series 3.3 V / 5 V 2.8 GHz ECL 9−Bit Shift Register - LQFP-32
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Tray Package Style:LQFP-32 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
onsemi MC100EP142FAG - Product Specification
Shipping Information:
ECCN:
PCN Information:
Initial Notification of ASE-SH Qualification for 32,48 and 100 lead LQFP.This is an Initial Product Change Notice to make customers aware that ASE-SH, located in Shanghai, China is being qualified as a supplemental assembly source for ON Semiconductor's 32, 48 and 100pin LQFP packages. The devices listed on this IPCN have historically been assembled at the Unisem located in Batam, Indonesia.
Part Status:
onsemi MC100EP142FAG - Technical Attributes
| Input Voltage-Max: | 2415mV |
| Temperature Range: | -40°C to +85°C |
| Supply Voltage-Nom: | 3V to 5.5V |
| Frequency-Max: | 2.8GHz |
| Package Style: | LQFP-32 |
| Mounting Method: | Surface Mount |
Features & Applications
The MC100EP142 is a 9−bit shift register, designed with byte-parity applications in mind. The MC100EP142 is capable of performing serial/parallel data into serial/parallel out and shifting in only one direction. The nine inputs D0 − D8 accept parallel input data, while S−IN accepts serial input data. The QT0:87 outputs do not need to be terminated for the shift operation to function. To minimize power, any Q output not used should be left unterminated.
The SEL (Select) input pin is used to switch between the two modes of operation − SHIFT and LOAD. The shift direction is from Bit 0 to Bit 8. Input data is accepted by the registers a set−up time before the positive going edge of CLK0 or CLK1; shifting is also accomplished on the positive clock edge. A HIGH on the Master Reset pin (MR) asynchronously resets all the registers to zero, overriding CLK0 and CLK1 inputs. The 100 Series contains temperature compensation.
Key Features:
- Shift Frequency >2.8 GHz (Typical)
- 9-Bit for Byte−Parity Applications
- Asynchronous Master Reset
- Dual Clocks
- PECL Mode Operating Range: VCC = 3.0 V to 5.5 V with VEE = 0 V
- NECL Mode Operating Range: VCC = 0 V with VEE = −3.0 V to −5.5 V
- Open Input Default State
- Safety Clamp on Inputs
- Pb−Free Packages are Available
Applications:
- Byte Parity
Available Packaging
Package Qty:
250 per Tray
Package Style:
LQFP-32
Mounting Method:
Surface Mount