text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100LVEP34DG

MC100LVEP34 Series 2.8 GHz 3.8 V ECL ÷2, ÷4, ÷8 Clock Generation Chip - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100LVEP34DG - Technical Attributes
Attributes Table
Input Voltage-Max: 2420mV
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 2.375V to 3.8V
Frequency-Max: 2.8GHz
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,600
Factory Lead Time:
25 Weeks
Minimum Order:
96
Multiple Of:
48
Total
$851.52
USD
Quantity
Unit Price
48
$8.92
96
$8.87
144
$8.84
192
$8.82
240+
$8.75
Product Variant Information section