text.skipToContent text.skipToNavigation

Manufacturer Part #

SY58603UMG-TR

SY58603U Series 3GHz / 4.25 Gbps Precision CML Buffer MLF-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY58603UMG-TR - Technical Attributes
Attributes Table
Input Voltage-Max: 3.3V
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 2.375V to 3.6V
Frequency-Max: 3GHz
Package Style:  MLF-8
Mounting Method: Surface Mount
Features & Applications

The SY58603UMG TR is a Part of  SY58603U Series, 2.5V/3.3V, high-speed, fully differential CML buffer optimized to provide less than 10ps pp total jitter. It can process clock signals as fast as 2.5 GHz or data patterns up to 4.25 Gbps.

It comes in a Package of MLF-8 and its operting temperature ranges from -40 °C to 85 °C.

Features:

  • Precision 400 mV CML buffer
  • AC performance over temperature and voltage:
    • DC-to >4.25 Gbps throughput
    • <300 ps propagation delay ( IN-to-Q)
    • <85 ps rise/fall times
  • Fail Safe Input
  • Prevents output from oscillating
  • Ultra-low jitter design
    • <1 ps RMS cycle-to-cycle jitter
    • <10 ps PP total jitter
    • <1 ps RMS random jitter
    • <10 ps PP deterministic jitter
  • High-speed CML output
  • 2.5 V ±5% or 3.3 V ±10% power supply operation

Applications:

  • Data Distribution: OC-48, OC-48+FEC, XAUI
  • Backplane Buffering
  • SONET clock or data distribution
  • Fibre Channel clock or data distribution
  • Gigabit Ethernet clock or data distribution
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,650.00
USD
Quantity
Unit Price
1,000+
$4.65
Product Variant Information section