text.skipToContent text.skipToNavigation

Manufacturer Part #

SY58605UMG-TR

3.2GBPS LVDS BUFFER W/ FSI INPUTS

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY58605UMG-TR - Technical Attributes
Attributes Table
Input Voltage-Max: 4.3V
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 2.375V to 2.625V
Frequency-Max: 3GHz
Mounting Method: Surface Mount
Features & Applications
The SY58605UMG TR is a 3.2 Gbps precision, fully differential LVDS buffer optimized to provide less than 10 pspp total jitter. Available in surface mount MLF-8 package.

This device includes Micrel's unique, 3-pin input termination architecture that interfaces to LVPECL, LVDS or CML differential signals, (AC- or DC-coupled) as small as 100 mV (200 mVpp) without any level-shifting or termination resistor networks in the signal path.

Features:

  • Precision 325 mV LVDS buffer
  • Guaranteed AC performance over temperature and voltage:
    • DC-to >3.2 Gbps throughput
    • <300ps typical propagation delay (IN-to-Q)
    • <100ps rise/fall times
  • Fail Safe Input
    • Prevents output from oscillating when input is invalid
  • Ultra-low jitter design
    • <1psRMS cycle-to-cycle jitter
    • <10psPP total jitter
    • <1psRMS random jitter
    • <10psPP deterministic jitter
  • High-speed LVDS output
  • 2.5 V ±5% power supply operation
  • Industrial temperature range: -40 °C to +85 °C
  • Available in 8-pin (2 mm x 2 mm) DFN package

Applications:

  • All SONET clock and data distribution
  • Fibre Channel clock and data distribution
  • Gigabit Ethernet clock and data distribution
  • Backplane distribution
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,650.00
USD
Quantity
Unit Price
1,000+
$4.65
Product Variant Information section