text.skipToContent text.skipToNavigation

Manufacturer Part #

SY89841UMG

SY89841U Series 2 GHz Precision LVDS Runt Pulse Eliminator 2:1 MUX - MLF-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY89841UMG - Technical Attributes
Attributes Table
Input Voltage-Max: 4V
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 2.375V to 2.625V
Frequency-Max: 2GHz
Package Style:  MLF-16
Mounting Method: Surface Mount
Features & Applications

The SY89841UMG is a Part of SY89841U Series, low jitter PECL, 2:1 input multiplexer (MUX) optimized for redundant source switchover applications. Unlike standard multiplexers, this unique 2:1 Runt Pulse Eliminator (RPE) MUX prevents any short cycles or “runt” pulses during switchover.

It comes in a Package of MLF-16 and its operating temperature ranges from -40 °C to 85 °C.

Features:

  • Selects between two sources, and provides a glitch-free, stable LVDS output
  • Guaranteed AC performance over temperature and supply voltage:
    • wide operating frequency: 1 kHz to >1.5 GHz
    • <870ps In-to-Out tpd
    • <150ps tr/tf
  • Unique patent-pending input isolation design minimizes crosstalk
  • Fail-safe input prevents oscillations
  • Ultra-low jitter design:
    • <1psrms random jitter
    • <1psrms cycle-to-cycle jitter
    • <10pspp total jitter (clock)
    • <0.7psrms MUX crosstalk induced jitter
  • Unique patent-pending input termination and VT pin accepts DC-coupled and AC-coupled inputs
    (CML, PECL, LVDS)
  • 350 mV LVDS output swing

Applications:

  • Redundant clock switchover
  • Fail-safe clock protection 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$1,227.00
USD
Quantity
Unit Price
10
$4.25
30
$4.19
100
$4.12
200
$4.09
500+
$3.98
Product Variant Information section