text.skipToContent text.skipToNavigation

Manufacturer Part #

SY89851UMG-TR

SY89851U Series 4 GHz Low Power 1:2 LVPECL Fanout Buffer/Translator - QFN-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY89851UMG-TR - Technical Attributes
Attributes Table
Input Voltage-Max: 4V
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 2.375V to 3.6V
Frequency-Max: 4GHz
Package Style:  QFN-16
Mounting Method: Surface Mount
Features & Applications

The SY89851UMG TR is a Part of SY89851U Series 3.6 V 4 GHz high-speed, fully differential 1:2 LVPECL Fanout buffer/Translator with Internal Termination availabe in Surface mount MLF-16 Package. It has an operating temperature ranging between -40 to 85°C.

Features:

  • Precision 1:2, 800mV LVPECL fanout buffer
  • Low power consumption: 80mW typ. (2.5V)
  • Guaranteed AC performance over temperature and voltage:
    • – DC to >3GHz clock throughput
    • – <340ps propagation delay
    • – <180ps rise/fall time
    • – <20ps output-to-output skew
  • Ultra-low jitter design:
  • – <1ps RMS random jitter
  • – <10ps PP deterministic jitter
  • – <10ps PP total jitter (clock)
  • Unique, patented input termination and VT pin accepts DC- and AC-coupled inputs (CML, LVPECL, LVDS)
  • 100K LVPECL-compatible outputs
  • Power supply 2.5V ± 5% or 3.3V ± 10%
  • –40°C to +85°C industrial temperature range
  • Available in 16-pin (3mm x 3mm) MLF™ package 

Applications:

  • All SONET and GigE clock distribution
  • Fibre Channel applications
  • Backplane distribution
  • High-end, low skew, multiprocessor synchronous clock distribution
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,190.00
USD
Quantity
Unit Price
1,000+
$3.19
Product Variant Information section