text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHCT245APWJ

74AHCT Series 5.5 V 0.5 W SMT 3-State Octal bus Transceiver - TSSOP-20

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74AHCT245APWJ - Technical Attributes
Attributes Table
No of Channels: 8
Supply Voltage: 4.5V to 5.5V
Quiescent Current: 2µA
Propagation Delay: 4.8ns
Operating Temp Range: -40°C to +125°C
Power Dissipation: 0.5W
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
CALL Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$782.00
USD
Quantity
Unit Price
5,000
$0.1564
7,500
$0.1552
10,000
$0.1544
12,500+
$0.1519
Product Variant Information section