Manufacturer Part #
74AUP1T58GM,115
74AUP Series 3.6 V Voltage Level Translator Configurable Gate - XSON-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Std. Mfr. Pkg Package Style:XSON-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia 74AUP1T58GM,115 - Technical Attributes
Attributes Table
| No of Channels: | 3 |
| Input Type: | Voltage |
| Output Type: | Voltage |
| Supply Voltage: | 2.3V to 3.6V |
| Package Style: | XSON-6 |
| Mounting Method: | Surface Mount |
Features & Applications
The 74AUP1T58GM,115 is a Low-power configurable gate with voltage-level translator. Its core supply voltage ranges from 2.3 to 3.6 V, fully specified for partial power-down applications.
Features:
- Wide supply voltage range from 2.3 V to 3.6 V
- High noise immunity
- Low static power consumption; ICC = 1.5 µA (maximum)
- Latch-up performance exceeds 100 mA per JESD 78 Class II
- Inputs accept voltages up to 3.6 V
- Low noise overshoot and undershoot < 10 % of VCC
- IOFF circuitry provides partial power-down mode operation
- Multiple package options
- Specified from -40 °C to +85 °C and -40 °C to +125 °C
Applications:
- Industrial
- Automotive
View the 74AUP1T58 series of voltage level translator
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
CALL Weeks
Quantity
Unit Price
10,000
$0.1172
15,000
$0.1164
20,000
$0.1158
25,000+
$0.114
Product Variant Information section
Available Packaging
Package Qty:
5000 per Std. Mfr. Pkg
Package Style:
XSON-6
Mounting Method:
Surface Mount