text.skipToContent text.skipToNavigation

Manufacturer Part #

FXLP34L6X

FXLP34 Series 3.6 V SMT Single Bit Uni-Directional Translator - MICROPAK-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FXLP34L6X - Technical Attributes
Attributes Table
No of Channels: 1
Input Type: Voltage
Output Type: Voltage
Supply Voltage: 1V to 3.6V
Package Style:  MICROPAK-6
Mounting Method: Surface Mount
Features & Applications

FXLP34 is a single translator with two separate supply voltages: VCC1 for input translation voltages and VCC for output translation voltages. It is part of Ultra Low Power (ULP) series of products. This device operates with VCC values from 1.0 V to 3.6 V, and is intended for use in portable applications that require ultra low power consumption.

The internal circuit is composed of a minimum of buffer stages, to enable ultra low dynamic power. The FXLP34 is uniquely designed for optimized power and speed, and is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.

Features:

  • 1.0 V to 3.6 V VCC supply operation
  • Converts any voltage (1.0  V to 3.6 V) to (1.0 V to 3.6 V)
  • 4.6 V tolerant inputs and outputs
  • Power-Off high impedance inputs and outputs
  • Uses patented Quiet Series™ noise/EMI reduction circuitry
  • Ultra small MicroPak™ leadless package
  • Ultra low dynamic power

To learn more about FXLP34 product family, Click Here

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$1,450.00
USD
Quantity
Unit Price
5,000
$0.147
10,000
$0.145
15,000
$0.144
20,000
$0.143
25,000+
$0.141
Product Variant Information section