text.skipToContent text.skipToNavigation

Manufacturer Part #

NLA9306USG

The NLA9306 is a dual bidirectional I2Cbus and SMBusvoltagelevel translator

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NLA9306USG - Technical Attributes
Attributes Table
No of Channels: 2
Output Type: Open Drain
Supply Voltage: 1.8V to 5.5V
ON Resistance: 7.5Ω
Propagation Delay: 2µs
Operating Temp Range: -55°C to +125°C
Power Dissipation: 833mW
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  US-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$357.00
USD
Quantity
Unit Price
3,000
$0.119
6,000
$0.117
15,000
$0.116
30,000+
$0.113
Product Variant Information section