text.skipToContent text.skipToNavigation

Manufacturer Part #

NLSX4378ABFCT1G

Translation - Voltage Levels 4-BIT 20 MBPS TRANSLATOR

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi NLSX4378ABFCT1G - Technical Attributes
Attributes Table
No of Channels: 1
Output Type: Open Drain
Data Rate: 24Mbps
Supply Voltage: 1.65V to 5.5V
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
63,000
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,260.00
USD
Quantity
Unit Price
3,000
$0.42
6,000
$0.415
9,000+
$0.41