text.skipToContent text.skipToNavigation

Manufacturer Part #

SY100EPT28LKG

SY100EPT28LKG Series 3V LVPECL-TO-LVTTL Translator - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY100EPT28LKG - Technical Attributes
Attributes Table
No of Channels: 2
Input Type: LVPECL
Output Type: LVTTL
Operating Frequency-Max: 275MHz
Supply Voltage: 3V to 3.6V
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
400
Multiple Of:
100
Total
$780.00
USD
Quantity
Unit Price
100
$1.99
300
$1.96
400
$1.95
1,000
$1.93
1,500+
$1.91
Product Variant Information section