text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C16M16SA-6TIN

AS4C4M16S Series 256 Mb (16 M x 16) 166 MHz CMOS SDRAM - TSOP II-54

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Date Code: 2631
Product Specification Section
Alliance Memory AS4C16M16SA-6TIN - Technical Attributes
Attributes Table
Memory Density: 256Mb
Configuration: 16 M x 16
Supply Voltage-Nom: 3V to 3.6V
CAS Latency: 2/3
Speed Grade: 166MHz
Package Style:  TSOP II-54
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,272
USA:
4,272
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
60
Multiple Of:
108
Total
$1,212.60
USD
Quantity
Unit Price
108+
$20.21