text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C4M16SA-6TINTR

AS4C4M16SA Series 64 Mb (4 M x 16) 3.6 V Surface Mount SDRAM - TSOP-54

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Alliance Memory AS4C4M16SA-6TINTR - Technical Attributes
Attributes Table
Memory Type: SDRAM
Memory Density: 64Mb
Configuration: 4 M x 16
Supply Voltage-Nom: 3V to 3.6V
CAS Latency: 2/3
Number of Words: 4 M
Word Length: 16b
Access Time-Max: 5.4ns
Interface Type: Parallel
Power Dissipation: 1W
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TSOP-54
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,430.00
USD
Quantity
Unit Price
1,000+
$2.43
Product Variant Information section