Manufacturer Part #
AS4C512M32MD4V-053BIN
LPDDR4x 16Gb (512Mbx32) 3733Mbp/s 200-ball FBGA Ind Temp (-40 to +85C)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Alliance Memory | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:120 per Tray Package Style:FBGA-200 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2234 | ||||||||||
Product Specification Section
Alliance Memory AS4C512M32MD4V-053BIN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Alliance Memory AS4C512M32MD4V-053BIN - Technical Attributes
Attributes Table
| Memory Type: | SDRAM |
| Memory Density: | 16Gb |
| Configuration: | 512M x 32 |
| Supply Voltage-Nom: | 1.7V to 1.95V |
| Number of Words: | 512M |
| Word Length: | 32b |
| Access Time-Max: | 3.5ns |
| Interface Type: | LVSTLE_06 |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -55°C to +125°C |
| Package Style: | FBGA-200 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$35.65
3
$35.10
5
$34.84
10
$34.49
20+
$33.95
Product Variant Information section
Available Packaging
Package Qty:
120 per Tray
Package Style:
FBGA-200
Mounting Method:
Surface Mount