text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C8M16SA-6BAN

AS4C8M16SA 128 Mb (8M x 16) 166 MHz Synchronous DRAM (SDRAM)-TFBGA-54

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
Alliance Memory AS4C8M16SA-6BAN - Technical Attributes
Attributes Table
Memory Density: 128Mb
Configuration: 8 M x 16
Supply Voltage-Nom: 3V to 3.6V
Speed Grade: 166MHz
Package Style:  FBGA-54
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,854
USA:
1,854
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$39.04
USD
Quantity
Unit Price
2
$19.52
4
$19.36
10
$19.14
20
$18.97
30+
$18.75
Product Variant Information section