Manufacturer Part #
S80KS5122GABHM020
HYPERRAM KS Series 512 Mb (64 M x 8) 200 MHz HYPERBUS PSRAM Memory IC - FBGA-24
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:676 per Tray Package Style:FBGA-24 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon S80KS5122GABHM020 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.a
This item may be subject to export licensing controls.
PCN Information:
File
Date
Specification Change
09/17/2025 Details and Download
Part Status:
Active
Active
Infineon S80KS5122GABHM020 - Technical Attributes
Attributes Table
| Memory Type: | DRAM |
| Memory Density: | 512Mb |
| Supply Voltage-Nom: | 1.7V to 2V |
| Number of Words: | 64M |
| Word Length: | 8b |
| Access Time-Max: | 35ns |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | FBGA-24 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
676+
$7.00
Product Variant Information section
Available Packaging
Package Qty:
676 per Tray
Package Style:
FBGA-24
Mounting Method:
Surface Mount