Manufacturer Part #
70V3319S166PRFG
HIGH-SPEED 3.3V 256/128K x 18 SYNCHRONOUS DUAL-PORT STATIC RAM
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:6 per Tray Package Style:TQFP-128 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas 70V3319S166PRFG - Product Specification
Renesas 70V3319S166PRFG - Technical Attributes
Attributes Table
| Memory Density: | 4Mb |
| Operating Mode: | Synchronous |
| Memory Organization: | 256 K x 18 |
| Clock Frequency-Max: | 166MHz |
| Access Time-Max: | 3.6ns |
| Supply Voltage-Nom: | 3.15V to 3.45V |
| Input Capacitance: | 8pF |
| Operating Temp Range: | 0°C to 70°C |
| Interface Type: | Parallel |
| Moisture Sensitivity Level: | 3 |
| Package Style: | TQFP-128 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
6+
$201.34
Product Variant Information section
Available Packaging
Package Qty:
6 per Tray
Package Style:
TQFP-128
Mounting Method:
Surface Mount