Manufacturer Part #
70V3579S5BCGI
HIGH-SPEED 3.3V 32K x 36 SYNCHRONOUS PIPELINED DUAL-PORT STATIC RAM
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:90 per Tray Package Style:CABGA-256 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas 70V3579S5BCGI - Product Specification
Renesas 70V3579S5BCGI - Technical Attributes
Attributes Table
| Memory Density: | 1Mb |
| Operating Mode: | Synchronous |
| Memory Organization: | 32 K x 36 |
| Clock Frequency-Max: | 100MHz |
| Access Time-Max: | 5ns |
| Supply Voltage-Nom: | 3.15V to 3.45V |
| Input Capacitance: | 8pF |
| Operating Temp Range: | -40°C to +85°C |
| Interface Type: | Parallel |
| Moisture Sensitivity Level: | 3 |
| Package Style: | CABGA-256 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
6+
$108.07
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Package Style:
CABGA-256
Mounting Method:
Surface Mount