text.skipToContent text.skipToNavigation

Manufacturer Part #

7204L12JG

IC FIFO ASYNCH 4KX9 12NS 32-PLCC

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Renesas 7204L12JG - Technical Attributes
Attributes Table
Memory Density: 36kb
Operating Mode: Asynchronous
Memory Organization: 4 K x 9
Access Time-Max: 12ns
Supply Voltage-Nom: 4.5V to 5.5V
Input Capacitance: 10pF
Operating Temp Range: 0°C to 70°C
Moisture Sensitivity Level: 3
Package Style:  PLCC-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
256
Multiple Of:
32
Total
$4,454.40
USD
Quantity
Unit Price
32+
$17.40
Product Variant Information section