text.skipToContent text.skipToNavigation

Manufacturer Part #

72V3660L7-5PFGI

Synchronous FIFO 144K (4K x 36), 3.3V, 133.3MHz 5ns 128-TQFP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 72V3660L7-5PFGI - Technical Attributes
Attributes Table
Memory Density: 144kb
Operating Mode: Asynchronous
Memory Organization: 4 K x 36
Clock Frequency-Max: 133.3MHz
Access Time-Max: 5ns
Supply Voltage-Nom: 3.15V to 3.45V
Input Capacitance: 10pF
Operating Temp Range: -40°C to +85°C
Interface Type: Parallel
Moisture Sensitivity Level: 3
Package Style:  TQFP-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
108
Multiple Of:
36
Total
$7,709.04
USD
Quantity
Unit Price
36+
$71.38
Product Variant Information section