text.skipToContent text.skipToNavigation

Manufacturer Part #

24AA00T-I/OT

24AA00 Series 128 bit (16 x 8) 5.5 V SMT I2C Bus Serial EEPROM - SOT-23-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Microchip 24AA00T-I/OT - Technical Attributes
Attributes Table
Memory Density: 128b
Memory Organization: 16 x 8
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 4ms
Data Retention: 200 yr
Interface Type: I2C
Access Time-Max: 3500ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 5
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The 24AA00T-I/OT is a Part of 24AA00 Series with 5.5 V 128 bit (16X8) Surface mount I2C Bus Serial EEPROM(Electrically erasable programmable RAM) available in TSSOP-8 Package.

Features:

  • Single Supply with Operation down to 1.8V for 24AA00 Devices, 2.5V for 24LC00 Devices
  • Low-Power CMOS Technology:
    • Read current 500 µA, typical
    • Standby current 100 nA, typical
  • 2-Wire Serial Interface, I2C™ Compatible
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz and 400 kHz Clock Compatibility
  • Page Write Time 3 ms, Typical
  • Self-Timed Erase/Write Cycle
  • ESD Protection >4000V
  • More than 1 Million Erase/Write Cycles
  • Data Retention >200 Years
  • Factory Programming Available
  • Packages include 8-lead PDIP, SOIC, TSSOP, DFN, TDFN and 5-lead SOT-23
  • Pb-Free and RoHS Compliant
  • Temperature Ranges Available:
    • Industrial (I): -40°C to +85°C
    • Automotive (E): -40°C to +125°C
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$426.00
USD
Quantity
Unit Price
3,000+
$0.142
Product Variant Information section