24AA1025-I/SM in Tube by Microchip | I2C Interface Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

24AA1025-I/SM

24AA1025 Series 1 Mbit (128K x 8) 5.5 V SMT I2C CMOS Serial EEPROM - SOIJ-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Microchip 24AA1025-I/SM - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIJ-8
Mounting Method: Surface Mount
Features & Applications

The 24AA1025 is a 128 K x 8 (1024 K bit) Serial Electrically Erasable PROM, capable of operation across a broad voltage range (1.8 V to 5.5 V).

It has been developed for advanced, low-power applications such as personal communications or data acquisition. This device has both byte write and page write capability of up to 128 bytes of data. 

Features:

  • Single supply with operation down to 1.7 V for 24AAXX devices
  • Low-power CMOS technology: - Read current 1 mA, typical - Standby current 100 nA, typical
  • 2-wire serial interface, I2C™ compatible
  • Cascadable up to four devices
  • Schmitt Trigger inputs for noise suppression
  • Output slope control to eliminate ground bounce
  • 100 kHz and 400 kHz clock compatibility
  • 1 MHz clock for FC versions
  • Page write time 3 ms, typical
    Read More...
    Pricing Section
    Global Stock:
    48
    USA:
    48
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    5 Weeks
    Minimum Order:
    1
    Multiple Of:
    1
    Total
    $0.43
    USD
    Quantity
    Unit Price
    1
    $0.43
    75
    $0.42
    150
    $0.415
    400
    $0.405
    1,000+
    $0.385
    Product Variant Information section