text.skipToContent text.skipToNavigation

Manufacturer Part #

AT24C512C-SSHM-T

AT24C512C Series 512 Kb (64 K x 8) 1.7 V I2C-Compatible Serial EEPROM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
Microchip AT24C512C-SSHM-T - Technical Attributes
Attributes Table
Memory Density: 512kb
Memory Organization: 64 K x 8
Supply Voltage-Nom: 1.7V to 3.6V
Supply Current: 3mA
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 40 yr
Interface Type: I2C/2-Wire
Access Time-Max: 0.55µs
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,620.00
USD
Quantity
Unit Price
4,000+
$0.655
Product Variant Information section