text.skipToContent text.skipToNavigation

Manufacturer Part #

CAT24C32HU4I-GT3

CAT24C32 Series 32 Kb (4K x 8) 1 MHz 400 ns SMT I2C Serial EEPROM - UDFN-8EP

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
onsemi CAT24C32HU4I-GT3 - Technical Attributes
Attributes Table
Memory Density: 32kb
Memory Organization: 4 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  UDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$930.00
USD
Quantity
Unit Price
3,000+
$0.155
Product Variant Information section