text.skipToContent text.skipToNavigation

Manufacturer Part #

CAT24C64HU4I-GT3

CAT24C64 Series 64 kb (8k x 8) 1.7 - 5.5 V I2C CMOS Serial EEPROM - UDFN-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2635
Product Specification Section
onsemi CAT24C64HU4I-GT3 - Technical Attributes
Attributes Table
Memory Density: 64kb
Memory Organization: 8 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  UDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$645.00
USD
Quantity
Unit Price
3,000+
$0.215