text.skipToContent text.skipToNavigation

Manufacturer Part #

M24C08-FCT6TP/T

8Kb (1K x 8) I²C 400kHz 900ns Surface Mount EEPROM Memory IC - WLCSP-4

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics M24C08-FCT6TP/T - Technical Attributes
Attributes Table
Memory Density: 8kb
Memory Organization: 1 K x 8
Supply Voltage-Nom: 1.6V to 5.5V
Supply Current: 1mA
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 200 yr
Interface Type: I2C
Access Time-Max: 0.9µs
Operating Temp Range: -40°C to +85°C
No of Terminals: 4
Package Style:  WLCSP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$305.00
USD
Quantity
Unit Price
2,500
$0.122
5,000+
$0.119
Product Variant Information section